Reference Only

IMLTFC102H-L6L

Cable Ties .

Manufacturer:

Mfr Part:
IMLTFC102H-L6L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
TypeHeavy
MaterialStainless Steel (AISI 316)
Length14.3 in
Width4 in
Tensile Strength200 lbs
SeriesIMLTFC
SubcategoryWire & Cable Management
TradenameStrongHold

Export and Environmental Classification

AttributeDescription
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$105.00
$1.97$197.00
$1.91$477.50
$1.84$920.00
$1.82$4,550.00
$1.81$9,050.00
Need more?
Contact Us