Reference Only
IMLT25S-C
Cable Ties .
Datasheet
IMLT25S-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Standard | |
| Color | Silver | |
| Features | Flame Resistant | |
| Material | Stainless Steel (AISI 304) | |
| Length | 5 in | |
| Width | 0.18 in | |
| Tensile Strength | 125 lbs | |
| Compliance | UL E56854 | |
| Series | IMLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.612 | $306.00 | |
| $0.586 | $586.00 | |
| $0.576 | $1,440.00 | |
| $0.563 | $2,815.00 |
Need more?