Reference Only
ICFX10IW-X
Wire Ducting & Raceways LDPH10 / LD2P10 Power Rated Inside Corne.
Datasheet
ICFX10IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Color | Off White | |
| Height | 63.25 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.48 | $54.80 | |
| $5.29 | $105.80 | |
| $5.20 | $260.00 | |
| $4.83 | $483.00 | |
| $4.74 | $948.00 | |
| $4.67 | $2,335.00 | |
| $4.61 | $4,610.00 | |
| $4.52 | $9,040.00 |
Need more?