Reference Only

ICFC3WH-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
ICFC3WH-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
Duct External Width22.1 mm
Duct External Height46.5 mm
FamilyStandard Fittings for Low Voltage Applications
FeaturesLow voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.19$159.50
$3.10$310.00
$2.90$580.00
$2.81$1,405.00
$2.78$2,780.00
$2.74$5,480.00
Need more?
Contact Us