Reference Only

ICFC10WH-X

Wire Ducting & Raceways LD10 / LDPH10 Bend Radius Inside Corner.

Manufacturer:

Mfr Part:
ICFC10WH-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
ColorWhite
Duct External Width41.1 mm
Duct External Height63.2 mm
FamilyStandard Fittings for Low Voltage Applications
FeaturesLow voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used with LD, LDP and LDS Raceways.
PackagingBulk
Product TypeWire Ducting & Raceways
Secondary ColorWhite
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.77$188.50
$3.58$358.00
$3.40$680.00
$3.30$1,650.00
$3.26$3,260.00
$3.20$6,400.00
Need more?
Contact Us