Reference Only
IAEFP2-2G
Wire Ducting & Raceways .
Datasheet
IAEFP2-2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate Frame | |
| Color | Stainless Steel | |
| Length | 116.8 mm | |
| Duct External Width | 4.1 mm | |
| Duct External Height | 114.3 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Tradename | IndustrialNet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.83 | $278.30 | |
| $27.00 | $675.00 | |
| $26.40 | $1,320.00 | |
| $25.83 | $2,583.00 | |
| $25.57 | $6,392.50 |
Need more?