Reference Only
IAEFP1
Wire Ducting & Raceways .
Datasheet
IAEFP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Material | Steel | |
| Color | Silver | |
| Length | 114.3 mm | |
| Mounting Method | Bulkhead | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Silver | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.71 | $197.10 | |
| $18.06 | $451.50 | |
| $17.52 | $876.00 | |
| $17.02 | $1,702.00 | |
| $16.68 | $4,170.00 | |
| $16.45 | $8,225.00 |
Need more?