Reference Only
IAEBHUSBAA
Ethernet Cables / Networking Cables IndustrialNet Mini-Com USB 2.0 fema.
Datasheet
IAEBHUSBAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | USB Type A | |
| Connector End B | No Connector | |
| Gender | Female | |
| IP Rating | IP67 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | IAEB | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.36 | $853.60 | |
| $82.30 | $2,057.50 | |
| $79.73 | $3,986.50 | |
| $75.46 | $7,546.00 |
Need more?