Reference Only

HV9100-C0

Cable Ties .

Manufacturer:

Mfr Part:
HV9100-C0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialNylon
Length14.4 in
Width0.354 in
Tensile Strength73 kg
Maximum Bundle Diameter3.9 in
SeriesHV
SubcategoryWire & Cable Management
TradenameHyper-V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.715$715.00
$0.69$1,725.00
$0.642$3,210.00
Need more?
Contact Us