Reference Only
HTMLT6WEH-LP
Cable Ties .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Heat Trace Wave | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Series | HTMLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wave-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $316.00 | |
| $6.17 | $617.00 | |
| $6.06 | $1,515.00 | |
| $5.92 | $2,960.00 | |
| $5.82 | $5,820.00 |
Need more?