Reference Only
HTDU6O-FO
Labels & Industrial Warning Signs .
Datasheet
HTDU6O-FO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Warning | |
| Material | Detectable Laminated Aluminium | |
| Color | Black, Orange | |
| Width | 6 in | |
| Length | 1000 ft | |
| Description/Function | Caution - Buried Below | |
| Product Type | Labels | |
| Series | HTDU | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $512.45 | $512.45 | |
| $503.55 | $5,035.50 |
Need more?