Reference Only
HTDU2O-T
Obsolete
Labels & Industrial Warning Signs
Datasheet
HTDU2O-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Warning | |
| Material | Detectable Laminated Aluminium | |
| Color | Black, Orange | |
| Width | 2 in | |
| Length | 1000 ft | |
| Description/Function | Caution - Buried Below | |
| Product Type | Labels | |
| Series | HTDU | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919108090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?