Reference Only

HSTTV25-C

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTTV25-C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter6.35 mm (0.25 in)
Shrink Ratio2:1
SeriesHSTTV
Chemical ResistantNo
ComplianceUL
FamilyHSTTV Heat Shrink on 100 ft Pieces and Reels
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingUL 224 VW-1
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.55$137.55
$136.45$682.25
$132.27$1,322.70
$128.33$3,208.25
$127.19$6,359.50
Need more?