Reference Only
HSTTPN75-CC
Heat Shrink Tubing & Sleeves .
Datasheet
HSTTPN75-CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTTP | |
| Chemical Resistant | No | |
| Features | Crystal Clear PVC Heat Shrink | |
| Flammability Rating | High Flame Retardant | |
| Length - in | 100 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $524.88 | $524.88 | |
| $510.12 | $2,550.60 | |
| $503.84 | $5,038.40 |
Need more?