Reference Only

HSTTPN200-CC

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTTPN200-CC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorClear
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter50.8 mm (2 in)
Shrink Ratio2:1
SeriesHSTTP
Chemical ResistantNo
FeaturesCrystal Clear PVC Heat Shrink
Flammability RatingHigh Flame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,682.97$1,682.97
$1,648.29$8,241.45
Need more?