Reference Only

HSTTPN100-CC

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTTPN100-CC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorClear
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter25.4 mm (1 in)
Shrink Ratio2:1
SeriesHSTTP
Chemical ResistantNo
FeaturesCrystal Clear PVC Heat Shrink
Flammability RatingHigh Flame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$440.38$440.38
$438.07$4,380.70
$429.31$10,732.75
Need more?
Contact Us