Reference Only
HSTTA25-Y
Heat Shrink Tubing & Sleeves .
Datasheet
HSTTA25-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 6.35 mm (0.25 in) | |
| Shrink Ratio | 3:1 | |
| Series | HSTTA | |
| Chemical Resistant | No | |
| Family | HSTTA Heat Shrink | |
| Features | Dual Wall Adhesive Lined Thin Wall Heat Shrink | |
| Flammability Rating | Outer Wall Flame Retardant | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.47 | $164.70 | |
| $16.05 | $401.25 | |
| $15.48 | $774.00 | |
| $15.11 | $1,511.00 | |
| $14.92 | $3,730.00 | |
| $14.91 | $7,455.00 |
Need more?