Reference Only

HSTTA100-Y

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTTA100-Y

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length152.4 mm (6 in)
Inside Diameter25.4 mm (1 in)
Shrink Ratio3:1
SeriesHSTTA
Chemical ResistantNo
FamilyHSTTA Heat Shrink
FeaturesDual Wall Adhesive Lined Thin Wall Heat Shrink
Flammability RatingOuter Wall Flame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.66$156.60
$15.41$1,541.00
$15.25$3,812.50
$15.21$7,605.00
Need more?
Contact Us