Reference Only
HSTT38-YK1
Heat Shrink Tubing & Sleeves .
Datasheet
HSTT38-YK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Multicolor | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Family | HSTT Heat Shrink | |
| Features | Various Color 6 Inch Pieces, Thin Wall Polyolefin Heat Shrink, 6 pcs black and 1 pc of each colors | |
| Flammability Rating | Flame Retardant except Clear | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.87 | $168.70 | |
| $15.99 | $399.75 | |
| $15.48 | $774.00 | |
| $15.08 | $1,508.00 | |
| $14.80 | $3,700.00 | |
| $14.76 | $7,380.00 |
Need more?