Reference Only

HSTT25-YC

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
HSTT25-YC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeHeat Shrink
MaterialPolyolefin (PO)
Length3.937 ft
FamilyHSTT Heat Shrink
FeaturesShrink ratio of 2:1 insulates a wide range of diameters and irregular shapes
Product TypeWire Ducting & Raceways
SeriesHSTT
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.77$14.77
$13.74$137.40
$13.35$333.75
$13.06$653.00
$12.78$1,278.00
$12.41$3,102.50
$12.14$6,070.00
$11.88$11,880.00
Need more?
Contact Us