Reference Only

HSTT12-Y

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTT12-Y

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length152.4 mm (6 in)
Inside Diameter3.2 mm (0.126 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesHSTT
Chemical ResistantYes
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.56$155.60
$14.99$449.70
$14.71$735.50
$14.53$1,453.00
$14.43$3,607.50
$14.32$7,160.00
Need more?
Contact Us