Reference Only

HSTT09-M5

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTT09-M5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorGreen
MaterialPolyolefin (PO)
Length304.8 m (1000 ft)
Inside Diameter2.362 mm (0.093 in)
Shrink Ratio2:1
SeriesHSTT
Chemical ResistantYes
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$423.81$423.81
$417.17$2,085.85
$414.65$4,146.50
$410.84$10,271.00
Need more?
Contact Us