Reference Only

HSTT06-Q

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTT06-Q

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length7.62 m (25 ft)
Inside Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesHSTT
Chemical ResistantYes
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.31$29.31
$26.67$133.35
$26.00$260.00
$25.08$627.00
$24.62$1,231.00
$23.12$2,312.00
$22.75$5,687.50
$22.74$11,370.00
Need more?