Reference Only

HSTT06-M

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTT06-M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length304.8 m (1000 ft)
Inside Diameter1.6 mm (0.063 in)
Recovered Diameter0.8 mm (0.031 in)
Shrink Ratio2:1
SeriesHSTT
Chemical ResistantYes
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$616.92$616.92
$608.34$3,041.70
$601.84$6,018.40
Need more?