Reference Only

HSTT06-C10

Heat Shrink Tubing & Sleeves .

Manufacturer:

Mfr Part:
HSTT06-C10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Tubing & Sleeves
ColorWhite
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesHSTT
Chemical ResistantYes
FamilyHSTT Heat Shrink
FeaturesThin Wall Polyolefin Heat Shrink
Flammability RatingFlame Retardant
Length - in100 ft
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.68$71.68
$68.27$341.35
$66.74$667.40
$64.10$1,602.50
$63.43$3,171.50
$62.33$6,233.00
Need more?