Reference Only

HLTP3I-X12

Cable Ties .

Manufacturer:

Mfr Part:
HLTP3I-X12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductHook and Loop Ties
ColorRed (Maroon)
FeaturesPlenum Rated
MaterialNylon
Length1 ft
Width0.374 in
Tensile Strength18 kg
Maximum Bundle Diameter3.19 in
SeriesHLT
SubcategoryWire & Cable Management
TradenameTak-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC6307909899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.56$356.00
$3.48$870.00
$3.37$1,685.00
$3.27$3,270.00
$3.20$8,000.00
Need more?
Contact Us