Reference Only
HLT2I-X4
Cable Ties .
Datasheet
HLT2I-X4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Yellow | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.374 in | |
| Tensile Strength | 18 kg | |
| Maximum Bundle Diameter | 1.93 in | |
| Series | HLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $229.00 | |
| $2.24 | $560.00 | |
| $2.18 | $1,090.00 | |
| $2.13 | $2,130.00 | |
| $2.11 | $5,275.00 | |
| $2.09 | $10,450.00 |
Need more?