Reference Only
HLT2I-X2
Cable Ties .
Datasheet
HLT2I-X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 8 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 1.93 in | |
| Tensile Strength | 18 kg | |
| Color | Red | |
| Material | Nylon, Polyethylene (PE) | |
| Features | High Temperature | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | HLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $226.00 | |
| $2.21 | $552.50 | |
| $2.16 | $1,080.00 | |
| $2.11 | $2,110.00 | |
| $2.09 | $5,225.00 | |
| $2.07 | $10,350.00 |
Need more?