Reference Only
HLSP5S-X12
Cable Ties .
Datasheet
HLSP5S-X12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Red (Maroon) | |
| Features | Plenum Rated | |
| Material | Nylon | |
| Length | 18 in | |
| Width | 0.748 in | |
| Tensile Strength | 23 kg | |
| Maximum Bundle Diameter | 5 in | |
| Series | HLSP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6307909891 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.23 | $62.30 | |
| $5.88 | $117.60 | |
| $5.75 | $287.50 | |
| $5.63 | $563.00 | |
| $5.62 | $11,240.00 |
Need more?