Reference Only
HLSP5S-X0
Cable Ties .
Datasheet
HLSP5S-X0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Black | |
| Features | Plenum Rated | |
| Material | Nylon | |
| Length | 18 in | |
| Width | 0.748 in | |
| Tensile Strength | 8 kg | |
| Maximum Bundle Diameter | 5 in | |
| Series | HLSP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.38 | $638.00 | |
| $6.33 | $1,266.00 | |
| $6.22 | $3,110.00 | |
| $5.63 | $5,630.00 | |
| $5.55 | $11,100.00 |
Need more?