Reference Only

HLSP3S-X12

Cable Ties .

Manufacturer:

Mfr Part:
HLSP3S-X12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductHook and Loop Ties
ColorRed (Maroon)
FeaturesPlenum Rated
MaterialNylon
Length1 ft
Width0.748 in
Tensile Strength23 kg
Maximum Bundle Diameter0.14 in
SeriesHLSP
SubcategoryWire & Cable Management
TradenameTak-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS6307909891
TARIC6307909899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.93$147.90
$4.65$465.00
$4.52$1,130.00
$4.47$2,235.00
$4.39$4,390.00
$4.28$10,700.00
Need more?
Contact Us