Reference Only
HLS-15R2
Cable Ties .
Datasheet
HLS-15R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Color | Red | |
| Material | Nylon, Polyethylene (PE) | |
| Length | 15 ft | |
| Width | 0.748 in | |
| Tensile Strength | 50 lbs | |
| Series | HLS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806102400 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.70 | $43.70 | |
| $37.08 | $370.80 | |
| $36.08 | $902.00 | |
| $35.11 | $1,755.50 | |
| $34.75 | $3,475.00 | |
| $34.30 | $8,575.00 |
Need more?