Reference Only
HLS-15R10
Cable Ties .
Datasheet
HLS-15R10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Color | White | |
| Material | Nylon, Polyethylene (PE) | |
| Length | 15 ft | |
| Width | 0.748 in | |
| Series | HLS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.99 | $41.99 | |
| $40.85 | $1,021.25 | |
| $39.58 | $1,979.00 | |
| $39.17 | $3,917.00 | |
| $38.52 | $9,630.00 |
Need more?