Reference Only
HLM-15R2
Cable Ties .
Datasheet
HLM-15R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Type | Continuous Roll | |
| Length | 15 ft | |
| Width | 0.315 in | |
| Color | Red | |
| Material | Nylon, Polyethylene (PE) | |
| Product Type | Cable Ties | |
| Series | HLM | |
| Subcategory | Wire & Cable Management | |
| Tradename | Tak-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.80 | $33.80 | |
| $31.72 | $1,586.00 | |
| $31.18 | $3,118.00 | |
| $30.59 | $7,647.50 |
Need more?