Reference Only
G1X3BL6
Wire Ducting & Raceways Slotted Duct, PVC,1"X3"X6',BLK SOLD PER FOOT.
Datasheet
G1X3BL6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wide Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Blue | |
| Length | 6 ft | |
| Duct External Width | 32 mm | |
| Duct External Height | 79.2 mm | |
| Compliance | UL | |
| Family | Type G - Wide Slot Wiring Duct | |
| Features | Restricted slot design retains wire in slot for fast, easy wire installation or removal | |
| Mounting Method | Standard Mounting Holes | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Blue | |
| Series | Type G | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.46 | $1,135.20 | |
| $9.28 | $2,784.00 | |
| $9.10 | $5,460.00 |
Need more?