Reference Only
FWR-C
Wire Ducting & Raceways .
Datasheet
FWR-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Duct Wire Retainer/Labelling Device | |
| Material | Polyvinyl Chloride (PVC) | |
| Family | Type F, MC and TMC Duct Wire Retainers/Labeling Device | |
| Features | Wire retainer for use with Type F Duct | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $284.00 | |
| $1.37 | $685.00 | |
| $1.29 | $1,290.00 | |
| $1.26 | $2,520.00 |
Need more?