Reference Only
FWP-C
Obsolete
Dry Wipes
Datasheet
FWP-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Dry Wipes | |
| Size | 4 in x 4 in | |
| Container | Bag | |
| Container Quantity | 100 | |
| Construction | Non-woven | |
| ESD Safe | Not ESD Safe | |
| Product Type | Wipes | |
| Product | Lint-Free Wipes | |
| Subcategory | Supplies | |
| Type | Fiber Optic Cleaning Wipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6307102030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?