Reference Only
FWME2
Wire Ducting & Raceways Wall Mount Fiber Enclosure With 2 FAP Op.
Datasheet
FWME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Adapter | |
| Duct External Width | 259 mm | |
| Duct External Height | 305 mm | |
| Family | Wall Mount Enclosures | |
| Features | Compact design allows installation in tight areas | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.92 | $120.92 | |
| $117.17 | $1,171.70 | |
| $113.81 | $2,845.25 | |
| $109.98 | $5,499.00 | |
| $108.31 | $10,831.00 |
Need more?