Reference Only
FWME1BL
Wall Mount Panel Enclosures .
Datasheet
FWME1BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Fiber Optic | |
| Material | Metal, Steel | |
| Color | Black | |
| Length | 135.38 mm | |
| Width | 43.18 mm | |
| Height | 240.79 mm | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.94 | $107.94 | |
| $106.35 | $1,063.50 | |
| $103.79 | $2,594.75 | |
| $102.69 | $5,134.50 | |
| $101.62 | $10,162.00 |
Need more?