Reference Only
FT1W12ST
Wire Ducting & Raceways .
Datasheet
FT1W12ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | ST Connector | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 44.5 mm | |
| Family | PreLoaded Trays | |
| Features | Removable patch panel allows rear access from front of unit | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.66 | $715.32 | |
| $336.53 | $3,365.30 | |
| $324.84 | $8,121.00 |
Need more?