Reference Only
FSWB-C
Swabs .
Datasheet
FSWB-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Swabs | |
| Size | 69.09 mm x 2.49 mm | |
| Container | Bag | |
| Container Quantity | 100 | |
| ESD Safe | Not ESD Safe | |
| Handle Width | 2.49 mm | |
| Head Type | Single Head | |
| Swab Type | Fiber Optic | |
| Tip Shape | Round | |
| Product Type | Swabs | |
| Series | FSWB | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.423 | $423.00 | |
| $0.413 | $2,065.00 | |
| $0.406 | $4,060.00 | |
| $0.385 | $9,625.00 |
Need more?