Reference Only
FSTN912
Fiber Optic Cables .
Datasheet
FSTN912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cables | |
| Type | Simplex/Singlemode | |
| Number of Fibers | 12 Fiber | |
| Fiber Diameter | 9 um | |
| Fiber Type | OS2 | |
| Jacket Color | Black | |
| Features | Non-Armored | |
| Application | Outdoor | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $2,800.00 | |
| $1.18 | $2,950.00 | |
| $1.17 | $5,850.00 |
Need more?