Reference Only
FST24
Wire Ducting & Raceways .
Datasheet
FST24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Splice Tray Kit | |
| Length | 4.38 in | |
| Duct External Width | 112 mm | |
| Duct External Height | 10 mm | |
| Family | Splice Tray and Holders | |
| Features | Mechanical and fusion adhesive backed splice holders | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $160.92 | $160.92 | |
| $151.59 | $1,515.90 | |
| $147.23 | $3,680.75 | |
| $144.01 | $7,200.50 |
Need more?