Reference Only

FRME1U

Desktop & Rack Mount Panel Enclosures .

Manufacturer:

Mfr Part:
FRME1U

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryDesktop & Rack Mount Panel Enclosures
TypeFiber Cassette Enclosure
Number of Rack Units1U
ColorBlack
Length441 mm
Width361 mm
Height44 mm
Mounting StyleRack Mount
Housing ColorBlack
Product TypeElectrical Enclosures
ProductRack Enclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403999045
TARIC9403991090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$492.84$492.84
$429.60$4,296.00
$424.67$10,616.75
Need more?