Reference Only
FRHD4KTYL
Wire Ducting & Raceways .
Datasheet
FRHD4KTYL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Kits, Hinged Duct Cable Manager | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Yellow | |
| Size | 5.05 in x 72 in | |
| Mounting Method | Snap In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $254.28 | $254.28 | |
| $237.16 | $2,371.60 | |
| $231.68 | $5,792.00 | |
| $228.15 | $11,407.50 |
Need more?