
FRBC4X4LBL
Wire Ducting & Raceways .
Datasheet
FRBC4X4LBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fiber Routing Coupler | |
| Material | Acrylonitrile Butadiene Styrene, Polycarbonate (PC/ABS) | |
| Color | Black | |
| Duct External Width | 172.8 mm | |
| Duct External Height | 111.9 mm | |
| Size | 172.8 mm x 101.6 mm x 111.9 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.46 | $207.30 | |
| $38.69 | $386.90 | |
| $37.59 | $939.75 | |
| $36.75 | $1,837.50 | |
| $35.93 | $3,593.00 | |
| $34.94 | $8,735.00 |
Need more?