Reference Only
FRADC12X4BL
Wire Ducting & Raceways .
Datasheet
FRADC12X4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | System Fitting | |
| Material | Metal | |
| Family | System Fittings | |
| Features | Protects against signal loss and performance degradation | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923300090 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.70 | $91.70 | |
| $90.08 | $900.80 | |
| $88.05 | $2,201.25 | |
| $86.99 | $4,349.50 | |
| $85.94 | $8,594.00 |
Need more?