Reference Only
FOPPZ12Y
Fiber Optic Cables .
Datasheet
FOPPZ12Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cables | |
| Type | Multimode | |
| Number of Fibers | 12 Fiber | |
| Fiber Diameter | 50 um | |
| Fiber Type | OM4 | |
| Flammability Rating | Plenum | |
| Features | Armored | |
| Application | Indoor | |
| Rated Speed | 10 Gb/s | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.54 | $1,431.00 | |
| $9.50 | $4,750.00 | |
| $9.33 | $9,330.00 |
Need more?