Reference Only
FOPPX12Y
Fiber Optic Cables .
Datasheet
FOPPX12Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cables | |
| Type | Multimode | |
| Number of Fibers | 12 Fiber | |
| Fiber Diameter | 50 um | |
| Fiber Type | OM3 | |
| Jacket Color | Blue (Aqua) | |
| Features | Armored | |
| Application | Indoor | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.40 | $1,110.00 | |
| $7.26 | $3,630.00 | |
| $7.02 | $7,020.00 |
Need more?