Reference Only
FMT1
Wire Ducting & Raceways .
Datasheet
FMT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | FAP and FMP Adapter Panel | |
| Duct External Width | 432 mm | |
| Duct External Height | 45 mm | |
| Family | Rack Mount Fiber Trays | |
| Features | Mounts to any standard EIA 19" rack or cabinet | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999040 |
| TARIC | 9403991090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.34 | $217.34 | |
| $208.09 | $2,080.90 | |
| $204.05 | $5,101.25 | |
| $200.54 | $10,027.00 |
Need more?